Four-position, straight receptacle with female pin contacts, designed for panel, flange, chassis, or box mounting. Features a cadmium-plated aluminum shell and body, with silver-plated copper alloy and brass contacts. Rated for 13A current and 700V DC, operating between -55°C and 125°C. This circular connector adheres to MIL-DTL-5015 standards and holds UL and CSA approvals.
Amphenol 97-3102A-12SL-844P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A-12SL-844P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
