Circular connector featuring 3 male pin contacts with silver-plated copper alloy construction. This straight, chassis-mount component offers a 3-position solder termination and a 700V DC rating. Constructed with an aluminum shell and electroless nickel plating, it meets MIL-DTL-5015 standards and operates within a -55°C to 125°C temperature range. Approvals include UL and CSA.
Amphenol 97-3102A-14S-1P(689) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 30.15mm |
| Gender | Male |
| Length | 24.21mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-14S-1P(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.