
This 14mm chassis mount socket connector features 4 positions and a current rating of 13A. It is constructed with a copper alloy contact material and silver plating, and has a shell made of aluminum. The connector is compliant with the MIL-DTL-5015 military standard and is approved by UL and CSA. It is not RoHS compliant and has an electroless nickel plating. The connector is suitable for use in chassis mount applications.
Amphenol 97-3102A-14S-2S(689) technical specifications.
| Approvals | UL, CSA |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Positions | 4 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-14S-2S(689) to view detailed technical specifications.
No datasheet is available for this part.
