Amphenol 97-3102A-14S-4P(689) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Mount | Chassis |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Shell Size | 14S |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-14S-4P(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.