This female socket connector features a metal box mount package with five positions and a current rating of 13A. It is rated for a DC voltage of 250V and has a contact plating of silver. The connector is compliant with military standard MIL-DTL-5015 and has approvals from UL and CSA. It is not RoHS compliant but is SVHC compliant.
Amphenol 97-3102A-14S-5S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-14S-5S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.