Amphenol 97-3102A-14S-6S(B)(621) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A-14S-6S(B)(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.