This circular connector features a 3-pin design with a solder cup termination method and a straight body orientation. It is rated for operation between -55C and 125C and can withstand a maximum voltage of 700VDC or 500VAC. The connector is designed for box mount applications and has a single port.
Amphenol 97-3102A-14S-7PY(621) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3102A-14S-7PY(621) to view detailed technical specifications.
No datasheet is available for this part.