Amphenol 97-3102A-16S(0850) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shell Size | 16S |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-16S(0850) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.