
2-position circular connector with male pin contacts, featuring a straight, solder termination and box mount design. This receptacle utilizes a 2-contact copper alloy/brass pin configuration with silver plating, housed within a cadmium-plated aluminum shell of size 16. Approved by UL and CSA, it meets MIL-DTL-5015 standards and offers a DC rated voltage of 1.25kV.
Amphenol 97-3102A-16S-4P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green, Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-16S-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
