
Circular connector, receptacle, featuring 2 contacts with silver-plated copper alloy sockets. This MIL-DTL-5015 compliant component has a straight, solder termination and a chassis/box mount. Constructed with an aluminum alloy body and shell, it offers cadmium plating and operates within a temperature range of -55°C to 125°C, with a DC rated voltage of 1.25kV.
Amphenol 97-3102A-16S-4S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green, Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Depth | 32.54mm |
| Gender | Receptacle |
| Length | 24.21mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-16S-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.