General purpose circular connector featuring 3 male pin contacts with silver plating on a copper alloy base. This straight, box mount receptacle offers a 3-position configuration within a size 16 aluminum shell, suitable for chassis or box mounting. It supports solder termination and has a DC rated voltage of 700V. Approvals include UL and CSA, and it adheres to MIL-DTL-5015 standards.
Amphenol 97-3102A-16S-5P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green, Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-16S-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.