
3-position circular connector receptacle with straight orientation and solder cup termination. Features a 16S shell size, aluminum body with cadmium plating, and a 3-terminal, 1-port design. Rated for 700V DC and 13A, with brass/copper alloy female socket contacts plated in silver. Compliant with MIL-DTL-5015 standards, suitable for chassis or box mounting, and includes UL/CSA approvals.
Amphenol 97-3102A-16S-5S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green, Grey |
| Contact Gender | Female |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-16S-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
