Amphenol 97-3102A-16S-621 technical specifications.
| Body Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 16S |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A-16S-621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
