
This MIL-SPEC circular connector is a straight, receptacle-style component featuring 5 female socket contacts with silver plating. Constructed from aluminum alloy with cadmium plating, it offers a robust metal package and operates within a temperature range of -55°C to 125°C. The connector supports a current rating of 23A and a voltage rating of 700V DC, accommodating wire gauges from 12AWG to 14AWG. Designed for panel, flange, chassis, or box mounting, it utilizes solder termination.
Amphenol 97-3102A-18-11S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-18-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
