
This MIL-SPEC circular connector features 6 female socket contacts with silver-plated copper alloy and brass construction, rated for 13A and 700V DC/AC. The straight, receptacle-style connector has an aluminum alloy shell with cadmium plating, a metal package, and a green color. Designed for panel, flange, chassis, or box mounting, it operates within a temperature range of -55°C to 125°C and utilizes solder termination for 16-22AWG wire. Approvals include UL and CSA, with a body material of aluminum and insulation of plastic.
Amphenol 97-3102A-18-12S technical specifications.
Download the complete datasheet for Amphenol 97-3102A-18-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
