
10-position straight receptacle, circular connector with solder termination and female socket contacts. Features a 13A current rating, 714mV AC voltage rating, and operates between -55°C and 125°C. Constructed with an aluminum shell and body, it offers silver contact finish and plating, with copper alloy, brass, and copper contact materials. This panel mount connector, conforming to MIL-DTL-5015 standards, is RoHS compliant and suitable for automotive and medical applications.
Amphenol 97-3102A-18-19S(946) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 35.08mm |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A-18-19S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.