
10-position circular connector with solder cup termination, featuring female socket contacts made of copper alloy with silver plating. This straight, panel-mount receptacle has a black aluminum shell (size 18) and a current rating of 13A. Operating temperature range is -55°C to 125°C, with UL and CSA approvals. RoHS compliant and MIL-DTL-5015 compliant.
Amphenol 97-3102A-18-1S(946) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A-18-1S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.