
Circular connector, receptacle gender, featuring 3 female socket contacts with silver plating on a copper alloy and brass contact material. This MIL-SPEC connector boasts a straight, straight orientation and a chassis/box mount type. The aluminum alloy body and shell are cadmium plated, offering a 13A current rating and a voltage rating of 1.25kV. Operating temperature ranges from -55°C to a maximum value.
Amphenol 97-3102A-18-22S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 1.2509MV |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-18-22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.