
Circular connector featuring 4 socket contacts made from silver-plated copper alloy and brass. This straight, panel-mount component utilizes a metal shell with cadmium plating and a shell size of 18, designed for solder termination. Operating within a temperature range of -55°C to 125°C, it boasts a current rating of 13A and a voltage rating of 720mV AC. Approvals include UL and CSA, with compliance to MIL-DTL-5015 standards.
Amphenol 97-3102A-18-4S(946) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 35.08mm |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 720mV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A-18-4S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.