
Circular connector, receptacle gender, with 13 male pin contacts. Features straight orientation, solder termination, and a 20 shell size. Constructed with an aluminum body and shell, plated in cadmium and chromate, with silver-plated copper alloy contacts. Rated for 250V operating supply and DC voltage, meeting MIL-DTL-5015 standards. Suitable for chassis or box mounting, with UL and CSA approvals.
Amphenol 97-3102A-20-11P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-20-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
