
Circular connector, MIL-DTL-5015 series, featuring 7 male pin contacts with silver-plated copper alloy construction. This straight, receptacle-style connector boasts a 700V DC voltage rating and a 23A current rating, accommodating wire gauges from 12AWG to 14AWG. The green, aluminum alloy shell with cadmium plating provides a robust metal package suitable for panel, flange, chassis, or box mounting. Operating within a temperature range of -55°C to 125°C, this component utilizes solder termination and has a leaded construction.
Amphenol 97-3102A-20-15P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 23A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 34.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 714mV |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-20-15P to view detailed technical specifications.
No datasheet is available for this part.