
9-contact, female receptacle circular connector featuring a straight, solder termination. Constructed with an aluminum alloy shell and body, plated in cadmium and chromate, this connector is designed for chassis or box mounting. It utilizes copper alloy and brass contacts with silver plating, rated for 700V operating and DC voltage. Meeting MIL-DTL-5015 military standards, it is suitable for general applications.
Amphenol 97-3102A-20-18S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-20-18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
