This 9-contact chassis mount socket connector features a metal package with a silver-plated copper alloy contact and a cadmium-chromate plating on the shell. It is rated for 700V DC and meets UL and CSA approvals. The connector is not RoHS compliant and is part of the 97 5015 series, which adheres to the MIL-DTL-5015 military standard.
Amphenol 97-3102A-20-18S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-20-18S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.