This 4-pin circular connector features a box mount design with a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 1250VDC and 900VAC. The connector is designed for use in applications where high voltage and temperature stability are required.
Amphenol 97-3102A-20-4PW(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 34.92 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 38.1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3102A-20-4PW(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.