
Four-position circular connector with male pin contacts, featuring silver-plated copper alloy contacts and a straight, solder termination. This receptacle connector, with an aluminum body plated in cadmium and chromate, offers a 1.75kV DC rated voltage and a maximum operating temperature of 125°C. Designed for chassis or box mounting, it meets MIL-DTL-5015 standards and is UL and CSA approved.
Amphenol 97-3102A-22-10P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 17.50125MV |
| Mount | Chassis, Box |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 1.75kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-22-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
