
Four-position circular receptacle with straight orientation, featuring female socket contacts made of copper alloy with silver plating. This box-mount connector, with a shell size of 22, is constructed from cadmium-plated aluminum and meets MIL-DTL-5015 standards. It operates within a temperature range of -55°C to a maximum DC voltage rating of 17.50125MV and is suitable for solder termination. Approvals include UL and CSA.
Amphenol 97-3102A-22-10S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 17.50125MV |
| Mount | Chassis, Box |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-22-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
