Amphenol 97-3102A-22-18P technical specifications.
| Package/Case | Metal |
| Gender | Male |
| Mount | Box |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-22-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.