
This 8-position circular connector features a metal shell and pin contacts with a silver plating. It is designed for chassis mount and meets military standard MIL-DTL-5015. The connector is not RoHS compliant and has a cadmium and chromate plating. It is approved for use in UL and CSA applications.
Amphenol 97-3102A-22-18P(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 8 |
| Number of Positions | 2 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-22-18P(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.