Circular connector featuring 2 male pin contacts with silver-plated copper alloy construction. This straight, box-mount connector utilizes solder termination and is housed in a size 22 aluminum shell with cadmium/chromate plating. Rated for 46A current and 1.25kV DC, it operates within a -55°C to 125°C temperature range and meets MIL-DTL-5015 standards. Approvals include UL and CSA.
Amphenol 97-3102A-22-1P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 46A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating (AC) | 720mV |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-22-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.