Amphenol 97-3102A-24 technical specifications.
| Military Standard | MIL-DTL-5015 |
| Plating | Aluminium |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.