
Circular connector receptacle with 7 socket contacts, featuring a straight orientation and solder cup termination. Constructed with an aluminum shell and body, both plated in cadmium and chromate for durability. This 7-position connector operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 700V. Approvals include UL and CSA, and it meets MIL-DTL-5015 military standards.
Amphenol 97-3102A-24-10S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 34.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Box |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-24-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
