This 9-contact circular socket is designed for box mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket has a maximum voltage rating of 700VDC and 500VAC. It features a straight body orientation and a solder cup termination method.
Amphenol 97-3102A-24-11SX(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Product Length (mm) | 34.92 |
| Product Depth (mm) | 44.45 |
| Product Height (mm) | 44.45 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3102A-24-11SX(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.