Circular connector, receptacle gender, featuring 24 male pin contacts with silver plating on copper alloy, brass, or copper. This MIL-DTL-5015 compliant component offers a straight orientation and solder termination, with a current rating of 13A. Constructed with an aluminum alloy shell and body, it is plated with cadmium and chromate, and includes a plastic insulator. Designed for panel, flange, chassis, or box mounting, it operates within a temperature range of -55°C to 125°C.
Amphenol 97-3102A-24-28P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-24-28P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
