General purpose circular connector with 7 male pin contacts, featuring solder cup termination and a straight orientation. This box mountable component offers a 23A current rating and 1.25kV voltage rating, suitable for automotive and medical applications. Constructed with an aluminum shell and copper contacts plated with silver, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards.
Amphenol 97-3102A-24-2P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 23A |
| Depth | 44.45mm |
| Gender | Male |
| Length | 34.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Box |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-24-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.