Amphenol 97-3102A-24-9P(946) technical specifications.
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Male |
| Length | 34.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A-24-9P(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.