
This 7-position circular connector features a straight, solder termination with female socket contacts made of copper alloy and plated with silver for optimal mating. Rated for 700V and 23A, it utilizes a robust aluminum shell with a cadmium/chromate finish, designed for panel, flange, chassis, or box mounting. The connector conforms to MIL-DTL-5015 standards and supports wire gauges from 4AWG to 6AWG. Approvals include UL and CSA.
Amphenol 97-3102A-28-10S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-28-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
