General purpose MIL-SPEC circular connector featuring 26 contacts with solder termination. This receptacle offers a straight orientation and is constructed with an aluminum alloy shell plated in cadmium, providing a green color. Contacts are made from copper alloy and brass with silver plating for optimal mating. Designed for panel mounting with flanges, it operates within a temperature range of -55°C to 125°C and boasts a maximum DC voltage rating of 700.5kV.
Amphenol 97-3102A-28-12P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-28-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.