26-position male circular connector with solder termination and straight orientation. Features copper alloy pins with silver plating, housed in an aluminum shell with electroless nickel plating. Designed for panel, flange, or chassis mounting, this connector operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards. Approvals include UL and CSA.
Amphenol 97-3102A-28-12P(689) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-28-12P(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.