
This MIL-SPEC circular connector, a receptacle with a straight orientation, features 26 female socket contacts made from copper alloy with silver plating. The aluminum alloy shell, size 28, is cadmium plated and designed for panel, flange, chassis, or box mounting. Rated for 13A current and 700V DC, it operates within a temperature range of -55°C to 125°C. Solder termination is utilized for its 26 positions.
Amphenol 97-3102A-28-12S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-28-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
