26-position straight circular connector with female socket contacts, featuring a copper alloy contact material with silver plating. This panel-mount connector, designed for automotive and medical applications, offers a DC rated voltage of 700V and operates within a temperature range of -55°C to 125°C. The metal shell, constructed from aluminum with an electroless nickel finish, provides a robust and durable housing. Approvals include UL and CSA, and it adheres to MIL-DTL-5015 standards.
Amphenol 97-3102A-28-12S(689) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-28-12S(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
