Circular connector, receptacle gender, with 12 male pin contacts made of silver-plated copper alloy. Features a straight, solder termination for 16AWG wire and a 13A current rating. Constructed with a cadmium-plated aluminum shell and body, designed for chassis or box mounting with a MIL-DTL-5015 compliance. Approved by UL and CSA, this connector is suitable for automotive and medical applications.
Amphenol 97-3102A-28-18P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 12 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-28-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
