
37-position circular receptacle with straight orientation and solder termination. Features copper alloy socket contacts with silver plating, rated for 13A and 714mV AC. Constructed with an aluminum shell (size 28) and plastic insulation, suitable for panel or flange mounting. Operating temperature range from -55°C to 125°C, with UL and CSA approvals. RoHS compliant and meets MIL-DTL-5015 standards.
Amphenol 97-3102A-28-21S(946) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A-28-21S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.