3-position circular connector with female socket contacts, featuring a straight orientation and solder termination. Constructed with a copper alloy contact material and silver plating, this connector is housed in a cadmium-plated aluminum shell. Rated for 1.75kV DC, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards. Suitable for box mount applications, it is UL and CSA approved.
Amphenol 97-3102A-28-3S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.75kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-28-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
