Amphenol 97-3102A-28-8S(689) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-28-8S(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.