12-position straight socket circular connector with solder termination. Features a 12-pin female configuration, copper alloy contacts with silver plating, and a metal shell constructed from aluminum with an electroless nickel finish. Rated for 1.25kV DC, operating between -55°C and 125°C, and meets MIL-DTL-5015 standards. Suitable for panel, flange, and chassis mounting, with UL and CSA approvals.
Amphenol 97-3102A-28-9S(689) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-28-9S(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
