Four-position, straight circular connector with male pin contacts made of silver-plated copper alloy. Features a panel mount design with a metal shell, aluminum construction, and a straight orientation. Rated for 1.25kV DC, operating between -55°C and 125°C, and compliant with MIL-DTL-5015 standards. This unshielded connector utilizes solder termination and is suitable for automotive and medical applications.
Amphenol 97-3102A-32-17P(621) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Pin |
| Contact Type | Pin |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-32-17P(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
