Circular connector featuring 4 male pin contacts with silver-plated copper alloy construction. This straight, box-mount component offers 5 positions and a solder termination type. With a metal aluminum shell plated in cadmium and chromate, it operates within a temperature range of -55°C to 125°C and boasts a DC rated voltage of 1.25kV. Approvals include UL and CSA, and it adheres to MIL-DTL-5015 standards.
Amphenol 97-3102A-32-17P(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 57.15mm |
| Gender | Male |
| Length | 37.31mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis |
| Number of Contacts | 4 |
| Number of Positions | 5 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 32 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-32-17P(639) to view detailed technical specifications.
No datasheet is available for this part.
