Circular connector, 52-position male pin receptacle with solder termination. Features a straight orientation, chassis/box mount, and a 13A current rating with 700V DC rated voltage. Constructed with an aluminum shell and body, plated in cadmium and chromate, housing copper alloy contacts plated in silver. Approvals include UL and CSA, adhering to MIL-DTL-5015 military standards. Suitable for wire/cable gauge up to 16AWG.
Amphenol 97-3102A-32-414P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-32-414P to view detailed technical specifications.
No datasheet is available for this part.