52-position male pin circular connector with solder termination and straight orientation. Features a durable aluminum shell and copper alloy/brass contacts with silver plating. Rated for 700V DC, operating from -55°C to 125°C, and meets MIL-DTL-5015 military standards. Designed for chassis or box mounting with a single port and 52 terminals.
Amphenol 97-3102A-32-414P(621) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 37.31mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Box |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-32-414P(621) to view detailed technical specifications.
No datasheet is available for this part.
