
2-position circular connector with female socket contacts made of silver-plated copper alloy. Features a straight, solder termination and a metal shell constructed from aluminum with cadmium and chromate plating. Rated for 150A current and 1.25kV DC voltage, operating between -55°C and 125°C. Designed for panel, flange, chassis, or box mounting, meeting MIL-DTL-5015 standards and holding UL and CSA approvals.
Amphenol 97-3102A-32-5S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 150A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Chassis, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-32-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.